P1158-834

Axiomtek
960-P1158-834
P1158-834

Mfr.:

Description:
HMI Displays & Panel PCs 15"Intel CoreIndsrl Panel Computer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Core 2 Duo
1 GHz
100 VAC to 240 VAC
RS-232, USB
0 C
+ 45 C
86.4 mm x 420 mm x 335 mm
Brand: Axiomtek
Chipsets: 945GC, ICH7
Description/Function: 15 inch Intel Core 2 Duo industrial panel computer with resistive touchscreen
Memory Size: 4 GB
Memory Type: DDR2
Power Consumption: 180 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E221158104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99

FEATURED PRODUCTS
AXIOMTEK