08377-0

Avery Dennison
514-08377
08377-0

Mfr.:

Description:
Cable Ties CABLETIE 8"

In Stock: 25,578

Stock:
25,578 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.094 £0.09
£0.039 £0.39
£0.038 £0.95
£0.036 £1.80
£0.034 £3.40
£0.032 £8.00
£0.031 £15.50
£0.029 £29.00
£0.026 £130.00

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
8 in
0.13 in
18 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 2.13 in
Screw/Thread Size: 10 M
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-5-9
Unit Weight: 1.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99