18400

Aven
119-18400
18400

Mfr.:

Description:
Pliers & Tweezers Aven College forceps w/ Lock Bent Tips 6 Inches

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.74 £5.74
£5.33 £26.65
£5.16 £51.60
£4.98 £124.50
£4.97 £248.50
£4.89 £489.00
£4.75 £1,187.50
£4.70 £2,350.00
£4.66 £4,660.00

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Forceps
6 in
Aven College Forceps w/Lock
Brand: Aven
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: College Forcep
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203202000
ECCN:
EAR99