12031

Aven
119-12031

12031

Mfr.:

Description:
Other Tools Hemostat - Curved 18in

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.66 £22.66
£21.00 £105.00
£20.32 £203.20
£19.47 £486.75
£19.45 £1,945.00
£19.32 £4,830.00

Product Attribute Attribute Value
Aven
Product Category: Other Tools
RoHS:  
Hemostats
Brand: Aven
Description/Function: Hemostat - Curved 18 in
Length: 18 in
Product Type: Hand Tools
Series: Hemostats
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 68 g