10333

Aven
119-10333
10333

Mfr.:

Description:
Pliers & Tweezers Chain Nose Pliers 152mm (6")

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.49 £16.49
£15.28 £76.40
£15.01 £150.10
£14.57 £364.25
£14.38 £719.00
£14.03 £1,403.00
£13.86 £3,465.00
£13.78 £6,890.00

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Chain Nose Pliers
6 in
Chain Nose Pliers 152mm (6 in)
Brand: Aven
Jaw Length: 38.8 mm
Jaw Width: 11.85 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99