10315

Aven
119-10315
10315

Mfr.:

Description:
Pliers & Tweezers Long Nose Pliers w/ Cutter 120.5mm (4.75")

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.00 £16.00
£15.21 £76.05
£14.35 £143.50
£14.13 £353.25
£13.93 £696.50
£13.58 £1,358.00
£13.42 £3,355.00
£13.33 £6,665.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Long Nose Pliers
4.75 in
Long Nose Pliers w/cutter 120.5mm (4.75 in)
Brand: Aven
Jaw Length: 49 mm
Jaw Width: 10.78 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99