AS1001204-0054X0ISAR

Avalanche Technology
793-10012040054X0ISA
AS1001204-0054X0ISAR

Mfr.:

Description:
MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£5.35 £10,700.00

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
SOIC-8
QSPI
1 Mbit
128 k x 8
8 bit
20 ns
1.71 V
2 V
21 mA
- 40 C
+ 85 C
AS1001204
Reel
Brand: Avalanche Technology
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0