RPTC2001-225

Astrodyne TDI
446-RPTC2001-225
RPTC2001-225

Mfr.:

Description:
Power Line Filters TEMPEST/COTS AC 3PH WYE EMI Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9,116.51 £9,116.51
6 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Single-Stage Filter
480 VAC
225 A
Chassis Mount
Stud
RPTC
47 Hz to 63 Hz
Brand: Astrodyne TDI
Height: 203 mm
Length: 711 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 305 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI