RPT5500-15-S

Astrodyne TDI
446-RPT5500-15-S
RPT5500-15-S

Mfr.:

Description:
Power Line Filters TEMPEST/COTS AC EMI Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,390.96 £1,390.96
£1,314.29 £7,885.74

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
EMI Filter
300 VAC
15 A
Stud
3.5 mA
RP428
50 Hz, 60 Hz, 400 Hz
Brand: Astrodyne TDI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI