RP415-120-150-S

Astrodyne TDI
446-RP415-120-150-S
RP415-120-150-S

Mfr.:

Description:
Power Line Filters FILTER COMPACT 3- PHASE WYE 120A 150NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£728.77 £728.77
£607.18 £3,035.90
£598.15 £5,981.50
25 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Single-Stage Filter
480 VAC
120 A
Chassis Mount
Stud
1 mA
RP415
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 0.15 uF
Compliance: UL; CSA; EN
Height: 130 mm
Length: 180 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 140 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RP415 3-Phase WYE Single Stage Filters

Astrodyne TDI RP415 3-Phase WYE Single Stage Filters are power line filters available in 8A to 160A current ratings. These RP415 power line filters are compact 3-phase WYE single stage to 160A chassis mount filters. The RP415 filters offer 480VAC (maximum) operating voltage, 50/60Hz operating frequency, and are RoHS compliant. Typical applications include 3-phase industrial drives, inverters, controllers, frequency converters, industrial power supplies, MRIs, and X-ray equipment.

FEATURED PRODUCTS
ASTRODYNE TDI