RP380-30-10-S

Astrodyne TDI
446-RP380-30-10-S

RP380-30-10-S

Mfr.:

Description:
Power Line Filters 600V, 3 Phase, Delta Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£191.38 £1,913.80
£178.16 £5,344.80
£165.86 £8,293.00
100 Quote

Product Attribute Attribute Value
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase Delta Single-Stage Filter
600 VAC
30 A
Chassis Mount
Stud
150 uA
cURus, EN60939
RP327
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 0.01 uF
Height: 70 mm
Length: 203 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 89 mm
Unit Weight: 2.268 kg

FEATURED PRODUCTS
ASTRODYNE TDI