RP240-36-4.7-S

Astrodyne TDI
446-RP240-36-4.7-S

RP240-36-4.7-S

Mfr.:

Description:
Power Line Filters High Performance Dual Stage Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£111.07 £1,110.70
£103.40 £3,102.00
£96.26 £4,813.00
£89.62 £8,962.00

Product Attribute Attribute Value
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
36 A
Chassis Mount
Stud
800 uA
cURus, EN60939
RP187
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 4700 pF
Height: 63 mm
Length: 151 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 140 mm
Unit Weight: 1.814 kg

FEATURED PRODUCTS
ASTRODYNE TDI