RP210-3-.47-QD

Astrodyne TDI
446-RP210-3-.47-QD
RP210-3-.47-QD

Mfr.:

Description:
Power Line Filters FILTER COMPACT DUAL- STAGE 3A 0.47NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.01 £19.01
£17.70 £88.50
£16.48 £164.80
£15.34 £383.50
£14.28 £571.20
£13.30 £1,596.00

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
3 A
Chassis Mount
Quick Connect
0 A to 1.8 mA
RP210
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 470 pF
Compliance: UL; CSA; EN
Height: 40 mm
Length: 65 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RP210 Compact Dual Stage Filters

Astrodyne TDI RP210 Compact Dual Stage Filters are single-phase power line filters available in 3A, 6A, and 16A current ratings. These RP210 power line filters are dual-stage to 16A chassis mount filters. The RP210 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP210 power line filters are ideal for general-purpose applications.

FEATURED PRODUCTS
ASTRODYNE TDI