F19284-30

Astrodyne TDI
446-F19284-30
F19284-30

Mfr.:

Description:
Power Line Filters 50/60/400 30A 3 Phase WYE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,283.04 £1,283.04
£1,212.32 £7,273.92

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Single-Stage Filter
254 VAC, 440 VAC
30 A
Chassis Mount
Screw
F1928X
50 Hz to 400 Hz
Brand: Astrodyne TDI
Height: 3 in
Length: 8.5 in
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 4.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI