D2L40F

Astrodyne TDI
446-D2L40F
D2L40F

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£390.23 £390.23
£354.83 £1,774.15

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
60 VDC
40 A
Flange Mount
D2L
Brand: Astrodyne TDI
Height: 4 mm
Length: 6.62 mm
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI