085M.00301.00

Astrodyne TDI
446-085M.00301.00
085M.00301.00

Mfr.:

Description:
AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 3A S MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.18 £12.18
£11.05 £55.25
£8.98 £89.80
£8.42 £210.50
£8.21 £410.50
£8.20 £615.00

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
3 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical
085
Brand: Astrodyne TDI
Height: 50.9 mm
Length: 44 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 75
Subcategory: Power Entry
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99