084.00101.00

Astrodyne TDI
446-084.00101.00
084.00101.00

Mfr.:

Description:
AC Power Entry Modules PWR ENT MOD RCPT IEC320C14 PNL 1ADF/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.22 £13.22
£12.42 £62.10
£11.68 £116.80
£10.98 £274.50
£10.33 £413.20
£9.71 £1,165.20

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
Bulk
Brand: Astrodyne TDI
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99