RFB300-48S28-R5J

Advanced Energy / Artesyn
826-RFB300-48S28-R5J
RFB300-48S28-R5J

Mfr.:

Description:
DC/DC Converters - Through Hole 308W 36-75Vin 29.4V Single 1/2 Brick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
308 W
48 V
36 V
75 V
28 V
11 A
Half Brick
60.7 mm (2.39 in)
57.7 mm (2.272 in)
12.7 mm (0.5 in)
Industrial
RFB300/350
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99