RFB300-24S12-R5TY

Advanced Energy / Artesyn
Not Assigned
RFB300-24S12-R5TY

Mfr.:

Description:
DC/DC Converters - Through Hole 300W, 18-36Vin, Single, 7.2 to 13.2V@25A, 1/2 Brick, 86% Eff, Neg Enable, threaded inserts, RoHS 5

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
300 W
24 V
18 V
36 V
25 A
60.7 mm (2.39 in)
57.7 mm (2.272 in)
12.7 mm (0.5 in)
Industrial
Brand: Advanced Energy / Artesyn
Input Voltage: 24 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99