LPS64

Advanced Energy / Artesyn
826-LPS64
LPS64

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 15V 4A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
15 VDC
4 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
41.91 mm (1.65 in)
LPS60
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 56
Subcategory: Power Supplies
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.