EXB30-48S12-R

Advanced Energy / Artesyn
Not Assigned
EXB30-48S12-R

Mfr.:

Description:
DC/DC Converters - Through Hole

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
30 W
48 V
36 V
75 V
2.5 A
1.5 kV
61 mm (2.402 in)
57.9 mm (2.28 in)
10.92 mm (0.43 in)
EXB30
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99