AVO75B-36S3V3-6L

Advanced Energy / Artesyn
826-AVO75B-36S3V3-6L
AVO75B-36S3V3-6L

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 66W 18-75Vin Single 3.3V 20A Neg Logic

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
1 Output
75 W
18 V
75 V
3.3 V
20 A
1.5 kV
- 40 C
+ 85 C
57.9 mm (2.28 in)
22.86 mm (0.9 in)
9.4 mm (0.37 in)
Industrial
Isolated
AVO
Brand: Advanced Energy / Artesyn
Efficiency: 89.5 %
Input Voltage: 18 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 224
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

AVO DC-DC Converters

Artesyn Embedded Technologies AVO Series is a single output DC-DC Converter housed in a standard eighth-brick outline and pin configuration. The series has a wide input range from 36VDC to 75VDC and output voltage up to 12V. AVO DC-DC Converters from Artesyn provide a high efficiency level up to 94%. Protection features include OCP, OTP, and OVP. This series is ideal to supply power in telecom and datacom applications.
Learn More