AVD100-48S05B-6L

Advanced Energy / Artesyn
826-AVD100-48S05B-6L
AVD100-48S05B-6L

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 100W 36-75Vin 5V@20A 3.8mm Pin BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.81 £9,186.80
560 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
100 W
48 V
36 V
75 V
5 V
20 A
1.5 kV
- 40 C
+ 85 C
1/16 Brick
32.8 mm (1.291 in)
22.86 mm (0.9 in)
12.7 mm (0.5 in)
Isolated
AVD100
Brand: Advanced Energy / Artesyn
Efficiency: 92.5 %
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 280
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409101
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99