LCQT-TSOP40

Aries Electronics
535-LCQT-TSOP40
LCQT-TSOP40

Mfr.:

Description:
Sockets & Adapters SO Prototyp Adaptor 40 contact TSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.18 £5.18

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Sockets & Adapters
RoHS:  
Prototyping Adapters
TSOP-40 Packages
Brand: Aries Electronics
Description/Function: Mates SOT23, SOIC, MSOP, or TSSOP packages to standard breadboard and breakout boards for rapid and easy prototyping
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product Type: Sockets & Adapters
Series: LCQT
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.