18-3518-11H

Aries Electronics
535-18-3518-11H
18-3518-11H

Mfr.:

Description:
IC & Component Sockets PLUG IN ELEC SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.08 £8.08
£7.29 £72.90
£6.20 £136.40
£5.51 £242.44
£5.22 £1,378.08
£5.07 £2,565.42
£4.82 £4,877.84
2,508 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
18 Position
2 Row
2.54 mm
Solder Pin
Gold
518
Brand: Aries Electronics
Features: Open Frame
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99