18-3518-10

Aries Electronics
535-18-3518-10
18-3518-10

Mfr.:

Description:
IC & Component Sockets 18P SOLDER TIN/GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 22   Multiples: 22
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £26.40
£1.13 £124.30
£0.969 £255.82
£0.934 £945.21
£0.899 £2,254.69

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
18 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
518
Brand: Aries Electronics
Contact Material: Brass Alloy
Current Rating: 3 A
Features: Series 518
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99