13-001-152FB

Aries Electronics
535-13-001-152FB
13-001-152FB

Mfr.:

Description:
FFC / FPC Jumper Cables FUSION BONDED CABLE 13 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 140   Multiples: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.32 £184.80

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
13 Conductor
1 in
300 V
152FB
Brand: Aries Electronics
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99