06-0600-20

Aries Electronics
535-06-0600-20
06-0600-20

Mfr.:

Description:
IC & Component Sockets STRIP LINE 6 PINS COINED CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.935 £0.94
£0.79 £7.90
£0.688 £17.20
£0.672 £67.20
£0.581 £145.25
£0.471 £235.50
£0.462 £2,310.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
6 Position
1 Row
Strip-Line Header
2.54 mm
Solder Pin
Tin
- 55 C
+ 105 C
0600
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99