WS101

Apex Tool Group
578-WS101
WS101

Mfr.:

Description:
Soldering Irons Weller Heat Sensor For WSP80 Sldr Penc

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Irons
Replacement, Heating Element
110 VAC
Brand: Apex Tool Group
Description/Function: Heater sensor for WSP80 soldering pencil
Product Type: Soldering Irons
Size: 5 in x 1.25 in x 1.25 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515900090
ECCN:
EAR99