T0058727772N

Weller
578-T0058727772N
T0058727772N

Mfr.:

Description:
Heat Guns & Nozzles NOZZLE. FO6 12.0X1.5MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£85.01 £85.01

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
12 mm x 1.5 mm
Brand: Weller
Product Type: Heat Guns & Nozzles
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: WELLER
Unit Weight: 22.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP