AIC1508

Apex Microtechnology
137-AIC1508
AIC1508

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 8-bit parallel input HV Switch IC with 8 high voltage push-pull - 320 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.80 £6.80
£4.84 £48.40
£4.61 £115.25
£4.00 £400.00
£3.82 £955.00
£3.48 £1,740.00
£3.08 £3,080.00
£3.00 £7,500.00

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
40 mA
50 uA
- 40 C
+ 150 C
SMD/SMT
SOP-20
Reel
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Number of Outputs: 8
Output Voltage: 300 V
Pd - Power Dissipation: 600 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 300 V
Supply Voltage - Min: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIC1508 8-Bit HV Parallel Driver IC

Apex Microtechnology AIC1508 8-Bit HV Parallel Driver IC is a rigid, low-cost, general-purpose driver IC offering eight high-voltage push-pull outputs. The AIC1508 is developed for harsh industrial applications and enables a wide application area. The device's outputs can drive capacitive and resistive loads such as piezoelectric transducers, electro-luminescent devices, and micro-mechanical actuators. Each output has a source-sink capability of up to 40mA.