TLG24A

Apem
642-TLG24A
TLG24A

Mfr.:

Description:
Based LED Lamps GRN Bayonet Mount 100mcd 24 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.45 £45.45
£36.78 £367.80
£33.33 £3,333.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Based LED Lamps
RoHS:  
Brand: Apem
If - Forward Current: 20 mA
Illumination Colour: Green
Lamp Base Type: Double Contact Bayonet
Luminous Intensity: 100 mcd
Product: Cluster Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 25
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536508099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99