Q16P1BXXB24E

Apem
642-Q16P1BXXB24E
Q16P1BXXB24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 16MM PROMINENT BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.42 £21.42
£16.78 £167.80
£14.65 £1,465.00
£13.44 £6,720.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Blue
16 mm
Panel Mount
Solder Tab
Blue, Diffused
10 mm
20 mA
24 V
280 mcd
Q16
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99