Q16F1CXXW220E

Apem
642-Q16F1CXXW220E
Q16F1CXXW220E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.28 £26.28
£20.57 £205.70
£17.98 £1,798.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
White
16 mm
Panel Mount
Solder Tab
Diffused
10 mm
3 mA
220 V
Round Flat
Q16
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99