Q14F1BXXG24E

Apem
642-Q14F1BXXG24E
Q14F1BXXG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM FLUSH GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.22 £13.22
£10.15 £101.50
£8.54 £854.00
£7.83 £3,915.00
£7.60 £7,600.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Green
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
2.2 V
5 mcd
Round
Q14
Bulk
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536501590
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99