MMS2214

Apem
642-MMS2214
MMS2214

Mfr.:

Description:
Slide Switches DPDT 0.3A 30V On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.77 £1.77
£1.34 £33.50
£1.08 £270.00
£0.908 £454.00
£0.882 £882.00
£0.834 £2,085.00
£0.829 £4,145.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
300 mA
30 VDC
PC Pin
Standard
Through Hole
Silver
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 2 mm
Type: Microminiature Slide Switch
Unit Weight: 596.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99