JD-7509B

Apem
642-JD-7509B
JD-7509B

Mfr.:

Description:
Keylock Switches 3Pos DP 45DEG KEYPULL POS 1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Apem LK6BNB126N3
Apem
Keylock Switches KEYLOCK SWITCH LK 19MM

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Keylock Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
DPST
ON - OFF
4 A
250 VAC
Solder Terminal
Flat
45 deg
1 Position
Polyester, Glass Filled
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99