IBR3SAD300

Apem
642-IBR3SAD3
IBR3SAD300

Mfr.:

Description:
Pushbutton Switches SEALED OFF-(0N) GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.03 £9.03
£8.36 £83.60
£7.83 £195.75
£7.50 £375.00
£7.23 £3,615.00
£6.77 £6,770.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
IB
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
400 mA
48 VDC
32 VAC
IP54
Solder Lug
Green
Gold
Actuator Style: Round
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3.597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99