D32.2728AS.001

Apacer
908-D32.2728AS.001
D32.2728AS.001

Mfr.:

Description:
Memory Modules DDR4-3200 ECC-DIMM 16GB CL22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£861.47 £861.47

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
RoHS:  
UDIMMs
16 GB
SDRAM - DDR4
3200 Mb/s
1.2 V
+ 85 C
288 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

DDR4 Synchronous DRAMs (SDRAMs)

Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in FBGA packages. These SDRAMs feature an 8-bit pre-fetch, Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4, and a bi-directional differential data strobe. The DDR4 SDRAMs also feature Serial Presence Detect (SPD), 16 internal banks (4 bank groups), and 7.8μs average refresh cycles (at 0°C≤ TC ≤85°C). These SDRAMs support per DRAM addressability, write CRC, Data Bus Inversion (DBI), and Command/Address (CA) parity mode. The DDR4 SDRAMs are RoHS-compliant and halogen-free.