2-8171G5

Anderson Power Products
879-2-8171G5
2-8171G5

Mfr.:

Description:
Heavy Duty Power Connectors SBE320 HOUSING ONLY BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.02 £22.02
£18.72 £187.20
£15.53 £388.25
£15.22 £761.00
£15.09 £7,545.00

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
2 Position
Crimp
600 V
Polycarbonate (PC)
Powerpole
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 202.158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.