2-8170G4

Anderson Power Products
879-2-8170G4
2-8170G4

Mfr.:

Description:
Heavy Duty Power Connectors SBE160 HOUSING ONLY YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.51 £951.00
£8.68 £1,736.00
£8.12 £4,060.00
£7.45 £7,450.00

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE160/SBX175
Housings
2 Position
Crimp
600 V
Polycarbonate (PC)
SBE/SBX
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.