1396G1

Anderson Power Products
879-1396G1
1396G1

Mfr.:

Description:
Crimpers / Crimping Tools PP30 HAND TOOL FOR 10-14 AWG CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£761.55 £761.55
£705.95 £3,529.75
£683.35 £6,833.50

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
PP30 Pin and Socket
Brand: Anderson Power Products
Product Type: Crimpers
Series: PP30
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Powerpole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536909090
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.