X3C09F1-03S

TTM Technologies
620-X3C09F1-03S
X3C09F1-03S

Mfr.:

Description:
Signal Conditioning 800-1000MHz IL .15dB 25W 90 Deg Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,514

Stock:
10,514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.71 £2.71
£2.34 £23.40
£2.21 £55.25
£2.03 £203.00
£1.93 £482.50
£1.85 £925.00
£1.79 £1,790.00
Full Reel (Order in multiples of 4000)
£1.41 £5,640.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
800 MHz to 1 GHz, 869 MHz to 894 MHz, 925 MHz to 960 MHz
50 Ohms
SMD/SMT
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: XingerIII
Type: 90 Deg Hybrid Coupler
Unit Weight: 715.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g