LTC9102AUKJ#PBF

Analog Devices
584-LTC9102AUKJPBF
LTC9102AUKJ#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN 12-Channel 802.3bt PoE PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 579

Stock:
579 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.03 £14.03
£11.34 £113.40
£10.87 £271.75
£9.58 £948.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
30 mOhms
51 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-64
Tube
Brand: Analog Devices
Duty Cycle - Max: 6.7 %
Number of Channels: 12 Channel
Operating Supply Current: 11 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: LTC9102
Factory Pack Quantity: 33
Subcategory: Switch ICs
Part # Aliases: LTC9101AUF-1#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC9101-x, LTC9102, & LTC9103 PoE 2 Controllers

Analog Devices LTC9101-x, LTC9102, and LTC9103 PoE 2 Controllers are designed for use in IEEE 802.3at Type 2, 802.3bt Type 3, and 4 compliant Power over Ethernet (PoE) systems. The  LTC9101-1/-2, LTC9102, and LTC9103 implement up to 24 (71.3W) 4-pair or 48 (25.5W) 2-pair PSE ports in either an endpoint or midspan application. Virtually all necessary circuitry is included to implement an IEEE 802.3bt compliant PSE design, requiring a pair of external power MOSFETs and sense resistors per port. This integration minimizes power loss compared to alternative designs with onboard MOSFETs and increases system reliability.