LTC9101AUF-2#PBF

Analog Devices
584-LTC9101AUF-2#PBF
LTC9101AUF-2#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE PSE Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.10 £7.10
£5.32 £53.20
£5.07 £126.75
£4.40 £400.40
£4.21 £1,149.33
£3.83 £2,091.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
29.7 kOhms
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tube
Brand: Analog Devices
Operating Supply Current: 40 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC9101-2
Factory Pack Quantity: 91
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LTC9101-x, LTC9102, & LTC9103 PoE 2 Controllers

Analog Devices LTC9101-x, LTC9102, and LTC9103 PoE 2 Controllers are designed for use in IEEE 802.3at Type 2, 802.3bt Type 3, and 4 compliant Power over Ethernet (PoE) systems. The  LTC9101-1/-2, LTC9102, and LTC9103 implement up to 24 (71.3W) 4-pair or 48 (25.5W) 2-pair PSE ports in either an endpoint or midspan application. Virtually all necessary circuitry is included to implement an IEEE 802.3bt compliant PSE design, requiring a pair of external power MOSFETs and sense resistors per port. This integration minimizes power loss compared to alternative designs with onboard MOSFETs and increases system reliability.