LTC6994IS6-2#WTRMPBF

Analog Devices
584-L6994IS62WTRMPBF
LTC6994IS6-2#WTRMPBF

Mfr.:

Description:
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.23 £6.23
£4.36 £43.60
£4.16 £104.00
£3.61 £361.00
£3.44 £860.00
Full Reel (Order in multiples of 500)
£3.13 £1,565.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
1 us to 33.6 s
TSOT-23-6
5.5 V
2.25 V
LTC6994-1
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Operating Supply Current: 55 uA
Product: Delay Blocks / Debouncers
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.