LTC4278IDKD#PBF

Analog Devices
584-LTC4278IDKD#PBF
LTC4278IDKD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at PD w/ Sync No-Opto Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.57 £7.57
£5.85 £58.50
£5.58 £139.50
£4.85 £504.40
£4.63 £1,203.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.57
Min:
1

Similar Product

Analog Devices LTC4278IDKD#TRPBF
Analog Devices
Power Switch ICs - POE/LAN IEEE 802.3at PD w/ Sync No-Opto Fly Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
100 mA
1 Ohms
4.5 V to 20 V
- 40 C
+ 85 C
SMD/SMT
DFN-32
Tube
Brand: Analog Devices
Operating Supply Current: 6.4 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4278
Factory Pack Quantity: 52
Subcategory: Switch ICs
Unit Weight: 62.751 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99