LTC4124EV#TRMPBF

Analog Devices
584-LTC4124EV#TRMPBF
LTC4124EV#TRMPBF

Mfr.:

Description:
Wireless Charging ICs 100mA Wireless Li-Ion Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,299

Stock:
18,299 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£7.57 £7.57
£5.85 £58.50
£5.58 £139.50
£4.85 £485.00
£4.63 £1,157.50
Full Reel (Order in multiples of 500)
£4.63 £2,315.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.57
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Wireless Charging ICs
RoHS:  
Receivers
4 V, 4.1 V, 4.2 V, 4.35 V
100 mA
2.7 V to 5.5 V
120 uA
- 20 C
+ 85 C
SMD/SMT
LQFN-12
Reel
Cut Tape
MouseReel
Battery Type: Li-lon
Brand: Analog Devices
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3.3 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: LTC4124
Factory Pack Quantity: 500
Subcategory: Wireless Charging
Unit Weight: 1.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC4124 100mA Wireless Li-Ion Charger

Analog Devices LTC4124 100mA Wireless Li-Ion Charger is a single-chip wireless power receiver, full-featured linear battery charger, and ideal diode PowerPath™ controller solution. The LTC4124 features pin-selectable charge current (up to 100mA) and charge voltage, ensuring versatility while minimizing the number of required external components. Wireless charging with the LTC4124 allows devices to be charged while sealed within enclosures and eliminates bulky connectors in space-constrained applications. Elimination of exposed conductive connectors also creates more robust devices while ensuring an effortless end-user experience.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.