LTC2959IDDB#TRPBF

Analog Devices
584-LTC2959IDDBTRPB
LTC2959IDDB#TRPBF

Mfr.:

Description:
Battery Management Ultra-Low-Power Battery Gas Gauge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.01 £8.01
£6.20 £62.00
£5.91 £147.75
£5.13 £513.00
£4.91 £1,227.50
Full Reel (Order in multiples of 2500)
£3.71 £9,275.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.71
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion
1.8 V to 60 V
DFN-10
SMD/SMT
LTC2959
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 800 nA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC2959 Battery Gas Gauge

Analog Devices Inc. LTC2959 Battery Gas Gauge is a precise ultra-power battery gauge to measure charge, voltage, current, and temperature. This gas gauge offers a 1.8V to 60V input voltage range and a low operating current of less than 1µA. The LTC2959 measures 0V to 60V sense voltage for low-side or high-side sensing. This battery gauge exhibits 1% voltage, current, and charge accuracy and requires no crystal or other time reference. The LTC2959 gas gauge features programmable high and low thresholds and min/mix tracking registers. This battery gauge includes an auxiliary 16-bit ADC input for sensor readout, I2C/SMBus interface, and is available in a small 10-lead 3mm×2mm DFN package. The typical application of the LTC2959 gauge includes remote sensors, energy harvesting systems, low-power handheld products, and power tools.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.