LTC1485CS8#TRPBF

Analog Devices
584-LTC1485CS8#TRPBF
LTC1485CS8#TRPBF

Mfr.:

Description:
RS-485 Interface IC Diff Bus Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,346

Stock:
4,346 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£7.00 £7.00
£5.25 £52.50
£5.01 £125.25
£4.35 £435.00
£4.16 £1,040.00
£3.78 £1,890.00
Full Reel (Order in multiples of 2500)
£3.78 £9,450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£7.00
Min:
1

Similar Product

Analog Devices LTC1485CS8#PBF
Analog Devices
RS-485 Interface IC Diff Bus Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1485
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
1.8 mA
0 C
+ 70 C
10 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99